Molex 39532-1004

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39532-1004.

Molex

Datasheet1 page13 years ago
Technical Drawing3 pages18 years ago
Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+46.46%

CAD Models

Download Molex 39532-1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity1776038-4
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 4 Circuits
Weidmuller67600961
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A
TE Connectivity / AMP282835-4
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header

Descriptions

Descriptions of Molex 39532-1004 provided by its distributors.

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
PIN HEADER, EUROSTYLE, 4POS, 0.2IN; Conn; PIN HEADER, EUROSTYLE, 4POS, 0.2IN; Connector Type:Eurostyle Terminal Block; Series:39860; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:4; Wire Size (AWG):30-12; Contact Plating:Tin; Contact Material:Brass
Pitch mm = 5.08 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 15 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39532

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395321004
  • 395-32-1004
  • 39532-1004.
  • 395321004