Molex 39530-0004

Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39530-0004.

Molex

Datasheet2 pages18 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.39%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
Weidmuller1610510000
Terminal Block Connector, SKT, 4-Pos, 5.08mm Pitch, Crimp, ST, Cable Mount, 10A
Weidmuller1649390000
Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39530-0004 provided by its distributors.

Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 18A 300V 4-Pos.
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK
5.08mm Pitch Eurostyle Horizontal Plug, 4 Circuits
Cross Referenced to MOLEX - Part MOL39530-0004
TERM BLOCK PLUG 4POS STR 5.08MM
CONN TERM BLK EURO 4 5.08 MM 26 TO12 AWG 18A 300 V
TB, PLUGGABLE, 4P, 18A/300V, 26-12AWG;
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 5.08 / Poles = 4 / Current Rating A = 18 / Voltage Rating V = 300 / Legend = None / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.13 / Series = 39530

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395300004
  • 395300004