TE Connectivity 1776038-4

Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776038-4.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page14 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1776038-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 4 Circuits
Weidmuller67600961
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A
TE Connectivity / AMP282835-4
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header

Descriptions

Descriptions of TE Connectivity 1776038-4 provided by its distributors.

Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 4WAYS, TH R/A; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:4Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:No SVHC (27-Jun
Special Order: 4P 5.08 R/A HDR,CLOSED END Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Header Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 1776038-4 | Internal Number: 1776038-4 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776038-4 .