VCC SMQ_250_CTP

LED lenses Colour: Clear Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
$ 0.457
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMQ_250_CTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-6.38%

Supply Chain

Country of OriginUSA
Introduction Date2015-07-29
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.150 IN.,3MM ROUND LENS, ROUND FACE
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES

Descriptions

Descriptions of VCC SMQ_250_CTP provided by its distributors.

LED lenses Colour: Clear Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
3MM LENS SQUARE LOW PROFILE | VCC (Visual Communications Company) SMQ250CTP
LED Lens Mounts T1 FRES LENS CLR Cubelite
VCC SMQ250CTP PLC 3mm .171" Square Clear
Dome Optical Lens Clear Polycarbonate
LENS CLEAR FRESNEL RING SNAP IN
LED LENSE, T1 SIZE; Accessory Type:Lens; Lens Color:Transparent; Lens Shape:Square; Lens Material:Polycarbonate; For Use With:T1 Size LEDs ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMQ 250 CTP
  • SMQ 250CTP
  • SMQ"250"CTP
  • SMQ250CTP