Lumex SML-LXL1209SUGC-TR

Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXL1209SUGC-TR.

JRH Electronics

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
VCC VAOL-3HDE4 LED 3mm Green Flangeless
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Lumex SML-LXL1209SUGC-TR provided by its distributors.

Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
Super Ultra Green 3.2 x 2.4 mm 30° Water Clear 170 mcd 2.2 V Surface Mount LED
LED, GREEN, 1.8MM, 170MCD, 574NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 574nm; Luminous Intensity: 170mcd; Viewing Angle: 30°; L
Led, Green, T-3/4 (1.8Mm), 170Mcd, 574Nm, Full Reel; Led Color:Verde; Tamaño De Bulbo:T-3/4 (1.8Mm); Longitud De Onda Típ.:574Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:170Mcd; Led, Montaje:Smd |Lumex SML-LXL1209SUGC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXL1209SUGC-TR.