What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093SRC/E

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SRC/E.

IHS

Datasheet1 page8 years ago

element14 APAC

Electro Sonic

Mouser

Future Electronics

Inventory History

3 month trend:
-9.69%

CAD Models

Download Lumex SSL-LX5093SRC/E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Red 655nm 2-Pin Bag
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Lumex SSL-LX5093SRC/E provided by its distributors.

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
660nm 30° 1.7V 20mA circular,with dome transparent colourless,red Plugins standard mounting,Through hole mounting 5.9mm*5.9mm*8.6mm
LED, RED, T-1 3/4 (5MM), 2.8CD, 660NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:1.7V; Wavelength Typ:660nm; Luminous Intensity:2800mcd; Viewing Angle:30°

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093SRC/E.
  • SSL-LX5093SRCE