VCC SMC_170_RTP

Led, Panel Lens, T1, Red, Low Profile, Viewing Angle 180
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMC_170_RTP.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page16 years ago

JRH Electronics

Mouser

Inventory History

3 month trend:
-73.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2

Descriptions

Descriptions of VCC SMC_170_RTP provided by its distributors.

LED,PANEL LENS,T1,RED, LOW PROFILE,VIEWING ANGLE 180
SMC170RTP, SMC170 SERIES LED LENS, ROUND BEAM
LED Lens Mounts 3MM LOW PRO RED LENS
Round Optical Lens Red Polycarbonate
LENS RED FRESNEL RING PANEL MNT
LED LENSES; Lens Type: Clip-On; Beam Type: -; LED Lens Color: Red; Lens Diameter: 4.82mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; Accessory Type: LED Panel Mount Lens; For Use 57P6992

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMC 170 RTP
  • SMC"170"RTP
  • SMC170RTP