VCC LMS_053_RTP

Light Pipes 5MM Moisture Sealed Rigid 0.53 in L Panel Mount Red Lms Series
$ 1.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LMS_053_RTP.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2011-11-15
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2
CML 6200T1LC CBI SMT 1POS Right Angle 1.8V Red TR Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-3/4, 1.9mm
LED Circuit Board Indicator 3mm Bi-Level Surface Mount Yellow PPA Housing

Descriptions

Descriptions of VCC LMS_053_RTP provided by its distributors.

LIGHT PIPES 5MM MOISTURE SEALED RIGID 0.53 IN L PANEL MOUNT RED LMS SERIES
VCC LMS053RTP LTP Rigid Panel Round .281"D .53"L Red MS
LED Light Pipe Round Vertical Red Rigid
Light Pipes .530 Red Moisture Seal
LITEPIPE 5MM RED TRANSP .530"L
Light Pipes; For Use With:SMD LEDs; Length:13.46mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Color:Red; Mounting Hole Dia:7.2mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS 053 RTP
  • LMS-053-RTP
  • LMS053RTP