Dialight 591-2101-013F

Led SMD Circuit Board Red Diffused R/a Hi Intensity
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2101-013F.

IHS

Datasheet1 page17 years ago

Farnell

Sager Electronics

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.12
Stock
3,998
150
Authorized Distributors
2
1
Illumination Color
Red
Red
Lens Color
Red
Clear
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
18 mcd
18 mcd
Lens Style
-
Round
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
645 nm
645 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-12

Related Parts

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
INDICATOR, LED PCB, 3MM, RED, 2V; Available until stocks are exhausted Alternative available
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 591-2101-013F provided by its distributors.

LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
591 Series Red 3 mm 40° 23.9 mcd 20 mA 1.8 V SMT Right Angle LED
LED Uni-Color Red 660nm 2-Pin SMD T/R
Single Color LED, Red, T-1, 2.85mm
LED PRISM 3MM RA ALGAAS RED SMT
Led, Red, 18Mcd, 645Nm; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:18Mcd; Forward Voltage:1.75V; Viewing Angle:40°; Height:5.03Mm; Width:4.32Mm; No. Of Pins:2 Rohs Compliant: Yes |Dialight 591-2101-013F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912101013F