Dialight 591-2001-002F

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2001-002F.

IHS

Datasheet1 page17 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Dialight 591-2001-002F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.877
Stock
1
15
Authorized Distributors
1
2
Illumination Color
Red
-
Lens Color
Clear, Red
-
Case/Package
SMD/SMT
-
Number of Pins
2
2
Luminous Intensity
4.5 mcd
4.5 mcd
Lens Style
Round
Circular
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
628 nm
628 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-16
LTD Date2020-12-16

Related Parts

LED Circuit Board Indicators Red Diffused R/A High Intensity
LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
591-3001-013F,591 SERIES GREEN, RED LED,576 / 634 NM 4-PIN, ROUND LENS SMD PACKAGE
Single Color LED, High Intensity Red, Clear, 2.4mm
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Dialight 591-2001-002F provided by its distributors.

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
Single Color LED, High Efficiency Red, T-1, 2.85mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin Strip
INDICATOR LIGHT LED PCB MOUNT 3MM BULB RIGHT ANGLE RED 4.5MCD ROUND
LED PRISM 3MM RND HI EFF RED SMD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912001002F