VCC 6200T1LC

CML 6200T1LC CBI SMT 1POS Right Angle 1.8V Red TR Part of the VCC Family of Products
$ 1.14
EOL

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)6200T1LC01KBulk
6h
Microchip USA6200T1LC4103K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 6200T1LC.

ODG (Origin Data Global)

Datasheet1 page13 years ago

X-ON

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2012-10-08
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 |Vcc (Visual Communications Company) 5350T1LC
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator

Descriptions

Descriptions of VCC 6200T1LC provided by its distributors.

CML 6200T1LC CBI SMT 1POS Right Angle 1.8V Red TR Part of the VCC Family of Products
LED Uni-Color Red 635nm 2-Pin SubMiniature SMT T/R
LED SMD Circuit Board RED DIFFUSED RIGHT ANGLE
Pc-Type/Stackable Led Lamp, orange-Red, transparent, lmp-5 Rohs Compliant: Yes |Vcc (Visual Communications Company) 6200T1LC
LED RED RIGHT ANGLE LO CUR SMD

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC