Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 595-2101-002F

Indicator Light Led Pcb Mount Single 2MM Bulb Rt Ang Red 25MCD Round

$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 595-2101-002F.

IHS

Datasheet1 page10 years ago

Master Electronics

element14

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.1
$ 1.234
Stock
19,153
30,218
Authorized Distributors
1
2
Illumination Color
Red
Red
Lens Color
Clear
Red
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
-
Luminous Intensity
25 mcd
25 mcd
Lens Style
Diffused, Round
Diffused
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
40 °
40 °
Dominant Wavelength
660 nm
660 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-26

Related Parts

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
LED Circuit Board Indicators Red Diffused R/A High Intensity
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
Single Color LED, High Intensity Red, Clear, 2.4mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Dialight 595-2101-002F provided by its distributors.

INDICATOR LIGHT LED PCB MOUNT SINGLE 2MM BULB RT ANG RED 25MCD ROUND
LED Uni-Color Red 660nm 4-Pin SMD T/R
LED Circuit Board Indicators Red Diffused Right Angle
LED PRISM 2MM SQ RED 660NM SMD
Indicator, Led Pcb, 2Mm, Red, 1.7V; Led Color:Rojo; Tamaño De Bulbo:2Mm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Núm. De Leds:5; Intensidad Luminosa:25Mcd; Led, Montaje:Smd; Ángulo De Visión:-; Altura:3.58Mm; Anchura:2.5Mm |Dialight 595-2101-002F
INDICATOR, LED PCB, 2MM, RED, 1.7V; LED; INDICATOR, LED PCB, 2MM, RED, 1.7V; LED Color:Red; Height:3.58mm; Width:2.5mm; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:SMD; Luminous Intensity:25mcd; Bulb Size:2mm; Color:Red; LED Gas Type:AlGaAs

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5952101002F