VCC LMC_060_CTP

LMC Series Single 2.59 mm Round Clear Lens Rigid Panel Mount Light Pipe
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LMC_060_CTP.

Future Electronics

Datasheet1 page15 years ago
Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+3.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
LMC Series Clear Ø2.5 mm 0.2 inch Length Micro LightPipe
1X3Mm Rt Ang Pcb Smt, sred, clr Lns, 2K/Reel Rohs Compliant: Yes |Lumex SML-LXR851SRC-TR
Single Color LED, Super High Intensity Red, Clear, 1mm
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Super Orange 610nm 2-Pin SMD T/R

Descriptions

Descriptions of VCC LMC_060_CTP provided by its distributors.

LMC Series Single 2.59 mm Round Clear Lens Rigid Panel Mount Light Pipe
LIGHT PIPE, SINGLE, 15.24MM, PANEL; Length: 15.24mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: LITEPIPE LMC Series; SVHC: No SVHC (27-Jun-
Light Pipes; For Use With:SMD LEDs; Length:15.24mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Style:Cylindrical Flat Top; Mounting Hole Dia:2.59mm; Size:0.6" ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 060 CTP
  • LMC"060"CTP
  • LMC060CTP
  • LMC060CTP.