VCC LMC_020_CTP

LMC Series Clear Ø2.5 mm 0.2 inch Length Micro LightPipe
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LMC_020_CTP.

Master Electronics

Datasheet1 page15 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+67.07%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PLCC2 TOPLED High Power Infrared Emitter (850nm) Radiant Intensity 7.1-18.0mW/sr
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes
ams-OSRAMSFH 3710-Z
Silicon NPN Phototransistor with Vλ Characteristics, -40 to 85 °C, 1.3 x 2 x 0.8 mm
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe

Descriptions

Descriptions of VCC LMC_020_CTP provided by its distributors.

LMC Series Clear Ø2.5 mm 0.2 inch Length Micro LightPipe
LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 5.08mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Light Pipes; For Use With:SMD LEDs; Length:5.08mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount; Color:Clear; Lens Style:Cylindrical Flat Top; Mounting Hole Dia:2.59mm; Size:0.2" ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 020 CTP
  • LMC"020"CTP
  • LMC-020-CTP
  • LMC020CTP
  • LMC020CTP.
  • LMC\\\\020\\\\CTP