Lumex SML-LXR85SIC-TR

Single Color LED, Super High Intensity Red, Clear, 1mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR85SIC-TR.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+11.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SML-LXR85SIC-TR provided by its distributors.

Single Color LED, Super High Intensity Red, Clear, 1mm
LED Uni-Color Red 636nm 2-Pin SMD T/R
Red 160° Water Clear 70 mcd 2 V Right Angle Surface Mount LED
Surface Mount LED Lamps Surface Mount LEDs
0.5X3MM RT ANG, PCB SMT 636NM, CLR LNS, 3K/REEL
636nm 160¡ã 2V 20mA , , SMD , 3.2mm*1.5mm*1mm
Led, Red, 70Mcd, 636Nm, Full Reel; Led Color:Red; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:636Nm; Luminous Intensity:70Mcd; Viewing Angle:160°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Lumex SML-LXR85SIC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXR85SIC-TR.