Dialight 598-8560-207F

LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8560-207F.

Newark

Datasheet2 pages8 years ago

Farnell

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+97.48%

CAD Models

Download Dialight 598-8560-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.034
Stock
181,559
16,429
Authorized Distributors
6
3
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
-
-
Case/Package
SMD/SMT
1208
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
-
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dual Color LED, Yellow/green, Water Clear, 2.64mm
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Dialight 598-8560-207F provided by its distributors.

LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
1208 SMT LED, YELLOW/RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Red/yellow, Water Clear, 2mm
598 Series 1208 Red/Yellow 160° 50/135 mcd Clear Dome Top SMT LED
Standard LEDs-SMD Yel/Red WC 150/60mcd 592/645nm
LED RED/YLW CLEAR 1208 R/A SMD
SMD LED BICOLOR YLW RD 1208 RA
640nm(red),590nm(yellow) 160° 2.2V(red),2V(yellow) 20mA Red,20mA Yellow with dome,rectangle transparent colourless,red,yellow 1208 SMD mount 3.2mm*1.5mm*1mm
SMD LED Case Style = Side Mount / LED Colour = Red / Yellow / Forward Current (If) / Colour = R 20mA, Y 20mA / Lens Colour = Transparent / Lens Shape = Round / Luminous Intensity / Colour = G 50mcd, R 135mcd / Peak Wavelength / Colour = R 640nm, Y 590nm / Bulb Package = 1208 / Forward Voltage (Vf) / Colour = R 2.2V, Y 2V / Series = 598 / Viewing Angle ° = 160

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8560207F
  • 5988560207F