VCC CML_325_CTP

CMC325 Series Clear Ø5 mm Round Transparent Low Profile Fresnel Lens
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CML_325_CTP.

JRH Electronics

Datasheet1 page8 years ago

Component Distributors Inc.

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+10.13%

Supply Chain

Country of OriginUSA
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm

Descriptions

Descriptions of VCC CML_325_CTP provided by its distributors.

CMC325 Series Clear Ø5 mm Round Transparent Low Profile Fresnel Lens
Clear Fresnel Round Lens for 5mm LEDs for 0.281" Dia Mounting Hole
LED,PANEL LENS,T1 3/4,CLEAR, LOW PROFILE,VIEWING ANGLE 180,
Low Profile Panel Lenses For Pcb Mounted LEDs
CML325CTP, CML325 SERIES LED LENS, ROUND BEAM
LED Lens Mounts 5mm Lo Prof Fresnel
PLC Lens 5mm 0.281" Round Clear
LENS CLEAR FRESNEL RING PANEL MT
LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Transparent; Lens Diameter:7.62mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED Panel Mount Lens; For Use With:5mm LED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CML 325 CTP
  • CML"325"CTP
  • CML-325-CTP
  • CML325CTP
  • CML\\\\325\\\\CTP