Bivar VLP-350-R

Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar VLP-350-R.

IHS

Datasheet1 page12 years ago

element14 APAC

Future Electronics

Farnell

element14

Inventory History

3 month trend:
+79.97%

Supply Chain

Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
Bivar Straight Light Pipe, Rigid, PCB Mount, 4.7mm × 4.7mm × 7.9mm
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11

Descriptions

Descriptions of Bivar VLP-350-R provided by its distributors.

Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
LIGHT PIPE, SINGLE, ROUND, PCB; Length: 8.9mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product Range: -; Colour: Clear; For Use Wit
Light Pipe Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Spherical Installation direction: Straight No. of light guides: 1
Light Pipe, Single, Round, Pcb; Longitud:8.9Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual; Color:Clear |Bivar VLP-350-R

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP350R