Lumex SML-LX2832IC-TR

Led Red 25 Mcd (typ.) 0.094 in. 160 ma (max.) 5.0 V (min.) 635 Nm (typ.)
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX2832IC-TR.

JRH Electronics

Datasheet2 pages12 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
LED Uni-Color Red 624nm 2-Pin PLCC T/R
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Lumex SML-LX2832IC-TR provided by its distributors.

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
Led, Red, 2.4Mm, 25Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:25Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Red |Lumex SML-LX2832IC-TR
LED, RED, 2.4MM, 25MCD, 635NM; Bulb Size:2.4mm; LED Colour:Red; Luminous Intensity:25mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:635nm; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX2832IC-TR.
  • SML-LX2832IC-TR..