VCC CMD383UBC/H2

CML CMD383UBC/H2 LED TH 5mm 4.9V 20mA 250mcd 24deg Blue Part of the VCC Family of Products
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD383UBC/H2.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

IHS

VCC

Newark

Inventory History

3 month trend:
+536%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
Blue Ø10 mm 30° 7000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK

Descriptions

Descriptions of VCC CMD383UBC/H2 provided by its distributors.

CML CMD383UBC/H2 LED TH 5mm 4.9V 20mA 250mcd 24deg Blue Part of the VCC Family of Products
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm
CMD383 Series Blue Ø5 mm 24° 350 mcd 4.9 V Non-Diffused Through Hole LED-T-1 3/4
Led, 5Mm, Blue, 350Mcd, 430Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:4.9V; Wavelength Typ:430Nm; Luminous Intensity:350Mcd; Viewing Angle:24°; Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD383UBC/H2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD383UBCH2