Lumex SSL-LX5093TC

Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093TC.

JRH Electronics

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.36%

CAD Models

Download Lumex SSL-LX5093TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED, Blue, Round, Dome, Transparent, Colorless, TH, 470nm, 15°, 3.2V, 20mA, 5.8mm × 5mm × 10.3mm
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
LED, Blue, Round, Dome, Transparent, Colorless, TH, 470nm, 15°, 3.2V, 20mA, 5.8mm × 5mm × 10.3mm
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Led, Blue, T-3 (10Mm), 7Cd, 470Nm; |Vcc/visual Communications Company VAOL-10GSBY4

Descriptions

Descriptions of Lumex SSL-LX5093TC provided by its distributors.

Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
LED Uni-Color Turquoise 2-Pin T-1 3/4
Turquoise 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED
20° 3.2V 20mA circular,with dome transparent colourless Plugins Through hole mounting 5mm*5mm*8.6mm
LED, TURQUOISE, T-1 3/4 (5MM), 2.2CD
Led, Turquoise, T-1 3/4 (5Mm), 2.2Cd; Led Color:Turquesa; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:-; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:2200Mcd; Led, Montaje:Through Hole |Lumex SSL-LX5093TC

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093TC.