VCC CMD15-21VYD/TR8

CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD15-21VYD/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

IHS

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-34.63%

CAD Models

Download VCC CMD15-21VYD/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
KingbrightWP7113SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1 3/4, 5mm
KingbrightAM23YD-F
Yellow 3 x 1.3 x 1.05 mm 140° Water Clear 8 mcd 2.1 V LED Lamp SMT - SOT-23-3

Descriptions

Descriptions of VCC CMD15-21VYD/TR8 provided by its distributors.

CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED YELLOW DIFFUSED 1206 SMD | VCC (Visual Communications Company) CMD15-21VYD/TR8
LED Uni-Color Clear 585nm 2-Pin Chip 1206(3216Metric) T/R
CMD15-21 Series 1206 Brilliant Yellow 591 nm 25 mcd 2 V Diffused Lens SMT LED
LED, YELLOW, 1.5MM X 2MM, 4MCD, 585NM; B; LED, YELLOW, 1.5MM X 2MM, 4MCD, 585NM; Bulb Size:1.5mm x 2mm; LED Color:Yellow; Luminous Intensity:4mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:585nm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD15-21VYDTR8
  • CMD1521VYD/TR8