Dialight 598-8310-107F

1208 SMT Led, Red, Alingap, Water Clear Lens, 160 Deg Viewing Angle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8310-107F.

element14

Datasheet2 pages18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Led Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super High Intensity Red, Water Clear, 2mm
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)

Descriptions

Descriptions of Dialight 598-8310-107F provided by its distributors.

1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Single Color LED, Red, Water Clear, 2mm
LED Uni-Color Red 2-Pin SMD T/R
LED SMD Standard Red Water Clr 70mcd 640nm
LED, 1208, RED, 70MCD, 635NM; LED Color:Red; Luminous Intensity:70mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:635nm; Dominant Wavelength:635nm ;RoHS Compliant: Yes
LED, 1208, RED; LED Colour:Red; Typ Luminous Intensity:55mcd; Viewing Angle:140°; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-30°C to +85°C; Case Style:1208; Lens Type:Water clear; Material:AllnGaP; Termination Type:SMD; Voltage, Vf Typ:2V; Wavelength, Dominant Typ:573nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8310107F
  • 5988310107F