VCC CMC_441_RTP

CMC 441 Series 5MM Round Threaded Fresnel Lens
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMC_441_RTP.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
-45.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC CMC_441_RTP provided by its distributors.

CMC 441 Series 5MM Round Threaded Fresnel Lens
LED Lens Mounts Red Standard Twist Fit
Round Optical Lens Red Polycarbonate
T1-3/4 (5Mm) Bi-Lead Standard Red
LENS RED FRESNEL RING PANEL MNT
LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Red; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED Panel Mount Lens; For Use With:5mm LEDs 57P652

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMC 441 RTP
  • CMC"441"RTP
  • CMC-441-RTP
  • CMC441-RTP
  • CMC441RTP
  • CMC\\\\441\\\\RTP