VCC CLR_301_CTP

Round Optical Lens Clear Transparent Polycarbonate
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLR_301_CTP.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

JRH Electronics

Mouser

Inventory History

3 month trend:
+11.34%

Supply Chain

Country of OriginUSA
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm

Descriptions

Descriptions of VCC CLR_301_CTP provided by its distributors.

Round Optical Lens Clear Transparent Polycarbonate
CLR301CTP, CLR301 SERIES LED LENS, ROUND BEAM
LED Lens Mounts PLN 5mm L/P CLR LENS
LENS CLEAR PANEL MOUNT SNAP-IN
LENS, ROUND, POLYCARBONATE, TRANSPARENT; Lens Type: Clip-On; Beam Type: -; LED Lens Color: Transparent; Lens Diameter: 7.11mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: - 57P6507

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLR 301 CTP
  • CLR"301"CTP
  • CLR-301-CTP
  • CLR301CTP