VCC 7511A85

7511A Series Single 3 mm Round Flat Top Press Fit Right Angle Optical LightPipe
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 7511A85.

ODG (Origin Data Global)

Datasheet2 pages11 years ago

IHS

element14 APAC

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2000-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Power Infrared Emitter in SMR® Package3.8mmx3.8mmx4.9mm, -40°C to 100°C
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole

Descriptions

Descriptions of VCC 7511A85 provided by its distributors.

7511A Series Single 3 mm Round Flat Top Press Fit Right Angle Optical LightPipe
LIGHT PIPE, SINGLE, 14.05MM, BOARD MNT; Length: 14.05mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: Bright Pipes 7511 Series; SVHC: No S
LIGHT PIPE, SINGLE, ROUND, PCB; Length:14.05mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Mounting:Press Fit; For Use With:Bright Chip Through Hole LEDs; Mounting Type:PC Board; Mounting Hole Dia:1.68mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7511A85.