VCC 5635D7

LED Uni-Color Yellow 585nm 2-Pin
$ 0.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5635D7.

IHS

Datasheet1 page19 years ago

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KingbrightWP113YDT
Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products
KingbrightWP1043YD
LED Light Bar Uni-Color Yellow 590nm 2-Pin Chip LED Bulk
KingbrightWP424YDT
Yellow 3 mm 100° Tinted Diffused 4 mcd 2.1 V Cylindrical LED Lamp - T-1
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1

Descriptions

Descriptions of VCC 5635D7 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin
Single Color LED, Yellow, 5mm
LED Circuit Board YELLOW DIFFUSED RIGHT ANGLE
LED YELLOW 2 X 5MM RT ANG PC MNT

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC