Lumex SSF-LXH103YD

Yellow 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103YD.

IHS

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.24%

CAD Models

Download Lumex SSF-LXH103YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD

Descriptions

Descriptions of Lumex SSF-LXH103YD provided by its distributors.

Yellow 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED DOMED ANGL 60DEG
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LUMEX SSF-LXH103YD Circuit Board Indicator, Yellow, 1 LED's, Through Hole, T-1 (3mm), 20 mA, 30 mcd
Indicator, LED;Yellow;30mcd;T-1;150mA;2.
RS APAC
LED Circuit Board Indicators LED CBI
LED 3MM RA FAULT-IND YEL PC MNT
T-3mm SINGLE POS PCB IND ICATOR,YELLOW
Indicator, Led Pcb, 3Mm, Yellow, 2.1V; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:30Mcd; Forward Voltage:2.1V; Viewing Angle:60°; Height:7.4Mm Rohs Compliant: Yes |Lumex SSF-LXH103YD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH103YD.