What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP1043YD

LED Light Bar Uni-Color Yellow 590nm 2-Pin Chip LED Bulk
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1043YD.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Factory Futures

Inventory History

3 month trend:
+61.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
KingbrightWP113YDT
Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole
KingbrightWP2773YD
Single Color LED, Yellow, Diffused, 3.9mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
KingbrightWP424YDT
Yellow 3 mm 100° Tinted Diffused 4 mcd 2.1 V Cylindrical LED Lamp - T-1

Descriptions

Descriptions of Kingbright WP1043YD provided by its distributors.

LED Light Bar Uni-Color Yellow 590nm 2-Pin Chip LED Bulk
Yellow 3.65 x 6.15 mm 100° Tinted Diffused 4 mcd 2.1 V Single Chip LED Light Bar
Single Color LED, Yellow, Diffused, 5.58mm
LED Bars & Arrays Yellow 588nm 4mcd Diffused Light Bar
LED LIGHT BAR SGL 3.65X6.15MM YW
588nm 100° 2.1V 10mA With flat top,rectangle scattering,Colored yellow Through hole mounting 6.15mm*3.65mm*6.8mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG