VCC 5635D1

LED Uni-Color Red 635nm 2-Pin
$ 1.52
Obsolete

Price and Stock

DistributorSKUMinPkg
Relay Specialties5635D11001
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5635D1.

IHS

Datasheet1 page19 years ago

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OBS - Obsolete PCN # 327 - LAST TIME BUY DATE 01/01/14 Not available for Resale
INDICATOR, LED PANEL MNT, 2V; Color:; Color:Red; Forward Current If:20mA; Voltage:2V; Luminous
KingbrightWP113IDT
LED Rectangle 2x5mm Wire Leads 2.3V Forward Voltage 7Mcd Diffused Red | Kingbright WP113IDT
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, 5mm
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of VCC 5635D1 provided by its distributors.

LED Uni-Color Red 635nm 2-Pin
Single Color LED, Red, 5mm
LED Circuit Board RED DIFFUSED RIGHT ANGLE
LED RED 2 X 5MM RT ANG PC MNT
No Replacement

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC