Kingbright WP424IDT

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP424IDT.

IHS

Datasheet5 pages5 years ago
Datasheet6 pages19 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
-45.93%

CAD Models

Download Kingbright WP424IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP132XID
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Kingbright WP424IDT provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin T-1 Bulk
High Efficiency Red 100° Red Diffused 6 mcd 2 V T-1 (3mm) Cylindrical LED Lamp
LED T-1 3MM DOME WIRE LEADS 2.3V FORWARD VOLTAGE 6MCD DIFFUSED RED
627nm 100° 2V 20mA Round Flat Top Diffused Red TH 3mm × 3mm × 6mm
LED Special Shape 3mm FLAT TOP RED DIF
Standard LEDs - Through Hole 3mm FLAT TOP RED DIF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG