Kingbright WP113IDT

LED Rectangle 2x5mm Wire Leads 2.3V Forward Voltage 7Mcd Diffused Red | Kingbright WP113IDT
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP113IDT.

IHS

Datasheet5 pages6 years ago
Datasheet6 pages19 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.31%

CAD Models

Download Kingbright WP113IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Kingbright WP113IDT provided by its distributors.

LED Rectangle 2x5mm Wire Leads 2.3V Forward Voltage 7Mcd Diffused Red | Kingbright WP113IDT
Red 2 x 5 mm 110° Tinted Diffused 7 mcd 2 V Rectangular LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused Red, 5mm
627nm 110° 2V 20mA Flat Top Rectangular Diffused Red TH D5XL2MM 5mm × 2mm × 7mm
LED Uni-Color Red 627nm 2-Pin Bulk
Standard LEDs - Through Hole Red 625nm Diffused 5mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG