Lumex SSL-LX25593ID

Single Color LED, High Intensity Red, Diffused, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX25593ID.

IHS

Datasheet1 page21 years ago

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, 5mm
Single Color LED, Super High Intensity Red, Diffused, 5mm
KingbrightWP113SRDT
LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
KingbrightWP144SRDT
Single Color LED, Super Bright Red, Diffused, 3.9mm
KingbrightWP113IDT
LED Rectangle 2x5mm Wire Leads 2.3V Forward Voltage 7Mcd Diffused Red | Kingbright WP113IDT

Descriptions

Descriptions of Lumex SSL-LX25593ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, 5mm
Rectangular Led Lamp,red,diffused,led-6A Rohs Compliant: Yes |Lumex SSL-LX25593ID
LED Panel Mount Indicators LED PMI
REC LED 2,5X5X9 635 RD TOP DF 25LDS
LED RED DIFF RECT 2.5MMX5MM T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION