Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSI-LXMP059HD-175

INDICATOR, LED PANEL MNT, 2V; Color: ; Color: Red; Forward Current If: 20mA; Voltage: 2V; Luminous
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXMP059HD-175.

IHS

Datasheet1 page23 years ago

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, 5mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Red 7.3 x 2.36 mm 100° 5 mcd Diffused 1.9 V Rectangular Circuit Board Indicator
OBS - Obsolete PCN # 327 - LAST TIME BUY DATE 01/01/14 Not available for Resale
Single Color LED, High Efficiency Red, T-1, 2.84mm
Indicator Light 12V LED Lamp Red Dome Lens 0.250 in. Dia Hole Panel Mount Wire Leads Terminals

Descriptions

Descriptions of Lumex SSI-LXMP059HD-175 provided by its distributors.

INDICATOR, LED PANEL MNT, 2V; Color:; Color:Red; Forward Current If:20mA; Voltage:2V; Luminous
Single Color LED, Red, Diffused, 4.2mm
PANEL MOUNT INDICATOR, LED, RED, 2V
LED Panel Mount Indicators LED PMI
LED IND 695RED DIF BLK HOUSING 7LD
Panel Mount Indicator, Led, Red, 2V; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:-; Forward Current If:20Ma; Luminous Intensity:4Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2V; Viewing Angle:110° Rohs Compliant: Yes |Lumex SSI-LXMP059HD-175

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION