VCC 5308H1

Indicator, PCB, Red LED, T-1 /4 RA, 68 mcd, Red Lens, TTL Compatible
EOL

Price and Stock

DistributorSKUMinPkg
XScomponents5308H1012250
20h
Nexxon Inc. (USA)5308H1Contact
>1wk
North Star MicroNS-5308H1Contact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5308H1.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page13 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Pc-Type/Stackable Led Lamp,red,transparent,lmp-4 |Vcc (Visual Communications Company) 5332H1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, Super Red, Diffused Red, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of VCC 5308H1 provided by its distributors.

Indicator, PCB, Red LED, T-1 /4 RA, 68 mcd, Red Lens, TTL Compatible
CML 5308H1 CBI 5mm 1POS Right Angle 2.0V Red Part of the VCC Family of Products
Single Color LED, Red, T-1 3/4, 5.08mm
LED Uni-Color Red 650nm 2-Pin T-1 3/4
Pc-Type/Stackable Led Lamp,Red,Diffused,Lmp-5
LED Circuit Board RED DIFFUSED RIGHT ANGLE

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC