Lumex SSI-LXH312SRD-150

Single Color LED, Super Red, Diffused Red, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH312SRD-150.

IHS

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSI-LXH312SRD-150 provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-1, 3mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.17-0.174" SNAP-IN RED 1.7V LEADS
LED; Red; 80 mcd (Typ.); 30 mA; Radial L
RS APAC
LED Panel Mount Indicators LED PMI
LED 6 LEADS RED DIF LUMEX OPTO COMPONENT
T3mm PANEL INDICATOR, 660 RED DIF,6 LDS
LED, PANEL MOUNT, RED, 3MM, 1.7V; Mounting Hole Dia:4.4mm; LED Colour:Red; Forward Current If:20mA; Forward Voltage:1.7V; Luminous Intensity:80mcd; Bulb Size:T-1 (3mm); LED Mounting:Panel Mount; No. of LEDs:1; Viewing Angle:60°
Panel Mount Indicator, Led, 4.42Mm, Red, 1.7V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:4.42Mm; Tensión De Operación:1.7Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Ip/Nema:Sin Clasificar; Color:Super Red |Lumex SSI-LXH312SRD-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH312SRD-150.
  • SSI-LXH312SRD-150..