VCC 5110F5-5V

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F5-5V.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet2 pages17 years ago

IHS

VCC

Newark

Electro Sonic

Inventory History

3 month trend:
+21.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Single Color LED, Green, Diffused, T-1, 3mm
INDICATOR LIGHT LED PCB 3MM RIGHT ANGLE 60 DEGREE VIEW DIFFUSED GREEN 8 MCD
Pc-Type/Stackable Led Lamp,green,lmp-5 |Vcc (Visual Communications Company) 5380H5-5V
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of VCC 5110F5-5V provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.15" 5 VDC LEADS RESISTOR GREEN 5110F SERIES
Single Color LED, Green, Diffused, T-1, 3mm
LED Panel Mount GREEN DIFFUSED 5/32 MOUNTING HOLE
PANEL MOUNT INDICATOR, LED, 4.01MM, GREE
PMI RND .157" LED 5V Wire Green
LED GREEN 5/21" HOLE PANEL MOUNT
LED PNL IND GREEN DIFF 3MM LEADS
DIA MTG HOLE PANEL MOUNT NYLON HOUSING
INDICATOR, LED PANEL, T-1, GREEN, 2.2V; Mounting Hole Dia:3.81mm; LED Color:Green; Forward Current If:10mA; Forward Voltage:2.2V; Luminous Intensity:8mcd; Viewing Angle:60°; Bulb Size:T-1; Color:Green; Leaded Process Compatible:No ;RoHS Compliant: Yes
PANEL MOUNT INDICATOR, LED, 4.01MM, GREE; LED Colour: Green; Operating Voltage: 5VDC; Mounting Hole Dia: 4.01mm; Forward Current If: 10mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: 5110F Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110F5-5V.
  • 5110F55V