Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0202-003F

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0202-003F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-20.88%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1, 3mm
Dialight550-0705F
INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color:Green; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
INDICATOR LIGHT LED PCB 3MM RIGHT ANGLE 60 DEGREE VIEW DIFFUSED GREEN 8 MCD
Pc-Type/Stackable Led Lamp,green,lmp-5 |Vcc (Visual Communications Company) 5380H5-5V

Descriptions

Descriptions of Dialight 559-0202-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" SNAP-IN GREEN 5VDC LEADS INTEGRAL RESISTOR
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Panel Mount .25in Snap In GREEN DIFFUSED 5V 6 LEADS
565nm 60° 5V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED PNL IND GREEN DIFF 5MM LEADS
LED PANEL GRN DIFF 5V SNAP 6"LD
IN LED T1 1/4 GRN 2MDC 5V ROHS
PANEL INDICATOR, GREEN, 6.35MM, 5VDC;
559-0202-003F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 5V; LED Color: Green; Operating Voltage: 5VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 12mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: -; Bulb Size: 5

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 559-0202-003F.
  • 5590202003F