Dialight 559-0202-007F

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0202-007F.

IHS

Datasheet2 pages5 years ago

Newark

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+30.98%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight550-0704F
Single Color LED, Green, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Round LED, Dome Diffused, Green, 565nm, 60°, 5V, 12mA, TH, 5mm × 5mm × 10.08mm
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
Round LED, Dome Diffused, Green, 565nm, 60°, 12V, 13mA, TH, 5mm × 5mm × 10.08mm

Descriptions

Descriptions of Dialight 559-0202-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" SNAP-IN GREEN 5VDC LEADS INTEGRAL RESISTOR
LED Panel Mount .25in Snap In GREEN DIFF 5V 14in WIRE LEADS
Single Color LED, Green, Diffused, T-1 3/4, 5mm
559 Series Green 6.35 mm 8 mcd Untinted/Diffused 60° 7.5 V Snap Mount LED
Dialight Green LED Panel Indicator, 5V DC, 10mA, 6.4mm Hole
LED Panel Mount Indicator, Snap-in, Gree;
LED PNL IND GREEN DIFF 5MM LEADS
LED SNAP-IN PANEL 5MM 5V GREEN
LED INDICATOR, 5VDC, GREEN; LED Colour:Green; Operating Voltage:5VDC; Mounting Hole Dia:6.35mm; Forward Current If:12mA; Luminous Intensity:8mcd; IP / NEMA Rating:Not Rated; Product Range:559 Series; SVHC:No SVHC (15-Jun

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590202007F