Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5380H5-5V

Pc-Type/Stackable Led Lamp, green, lmp-5 |Vcc (Visual Communications Company) 5380H5-5V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5380H5-5V.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages20 years ago

IHS

Component Distributors Inc.

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1, 3mm
INDICATOR LIGHT LED PCB 3MM RIGHT ANGLE 60 DEGREE VIEW DIFFUSED GREEN 8 MCD
Round LED, Dome Diffused, Green, 565nm, 60°, 5V, 12mA, TH, 5mm × 5mm × 10.08mm
Dialight550-0705F
INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color:Green; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
INDICATOR, LED PCB, T-1 3/4, GREEN, 5V;; 5V; Color:Green; Height:6mm; Width:6mm; Forward Current If:12mA;

Descriptions

Descriptions of VCC 5380H5-5V provided by its distributors.

Pc-Type/Stackable Led Lamp,green,lmp-5 |Vcc (Visual Communications Company) 5380H5-5V
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Diffused Round Angl 60deg
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bag
LED Circuit Board GREEN DIFFUSED 5 VOLT
CBI 5mm 1POS Right Angle 10mA 5V Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5380H55V