VCC 4302F5-5V

Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4302F5-5V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
-11.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.961
$ 0.816
Stock
18,943
3
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
T
-
Number of Pins
2
2
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
7.5 V
Forward Current
15 mA
15 mA
Test Current
10 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD

Descriptions

Descriptions of VCC 4302F5-5V provided by its distributors.

Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 Bag
LED Standard GREEN DIFFUSED 5 VOLT
4302F Series, integrated resistor for 5V or 12V, diffused, red, amber, green, 635 WL, 8 intensity, 60 viewing
Led, 3Mm, Green, 8Mcd, 565Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Forward Voltage:5V; Wavelength Typ:565Nm; Luminous Intensity:8Mcd; Viewing Angle:60°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company 4302F5-5V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302F55V