VCC 2191QU1-24V

Indicator Lamp; Mounting Hole Dia: 7.87mm; LED Color: Red; Forward Voltage: 24V ; RoHS Compliant: Yes
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QU1-24V.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet2 pages17 years ago

IHS

VCC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-6.09%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR LIGHT PANEL MOUNT LED HOLE 0.31 IN PUSH-ON RED 24V LEADS FIXED LAMP
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 24VDC SOLDER 100000 HRS
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE

Descriptions

Descriptions of VCC 2191QU1-24V provided by its distributors.

Indicator Lamp; Mounting Hole Dia:7.87mm; LED Color:Red; Forward Voltage:24V ;RoHS Compliant: Yes
PANEL MOUNT INDICATOR RED LED 0.315" 24 VDC QUICK CONNECT 2191QU SERIES
LED Panel Mount RED DIFFUSED 5/16 MOUNTING HOLE
Non-Relampable LED Solid-State Indicator Lights
MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL SOLID STATE
LED PMI W/TERMS Indicating Light Red
VCC 2191QU124V Optoelectronics > Lamps (Bulbs)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191QU124V