Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-1132-240F

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-1132-240F.

JRH Electronics

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-08-31
LTD Date2021-07-09

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 24VDC SOLDER 100000 HRS
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
INDICATOR PANEL MOUNT LED MNT-SZ 0.642" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 608-1132-240F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 24VDC SOLDER 100000 HRS
Dialight redLEDindicator light, 24V DC, 15mA, 8mmInstallation aperture
LED Panel Mount Indicators 8MM RED LED PMI
LED PNL IND 8MM RED 24V SNAP-FIT
PANEL MOUNT INDICATOR, LED, 8MM, RED, 24; PANEL MOUNT INDICATOR, LED, 8MM, RED, 24V; Mounting Hole Dia:8mm; LED Color:Red; Forward Current If:15mA; Forward Voltage:24V; Luminous Intensity:60mcd; Leaded Process Compatible:Yes; Operating Temperature Max:85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6081132240F