Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-2132-240F

Indicator Panel Mount Led Mnt-sz 0.335" Snap-fit Red 24VDC Solder 100000 Hrs
$ 3.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-2132-240F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.31
$ 2.31
Stock
493
2,081
Authorized Distributors
2
0
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
60 mcd
60 mcd
Lens Style
Dome, Flat, Round
-
Forward Voltage
24 V
24 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 608-2132-240F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 24VDC SOLDER 100000 HRS
Single Color LED, Red, 11.43mm
LED Panel Mount Indicators 8MM RED LED PMI
8Mm Red Led Pmi Rohs Compliant: Yes
LED PNL IND 8MM RED 24V SNAP-FIT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6082132240F