Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1091QM1-24V

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091QM1-24V.

Master Electronics

Datasheet1 page10 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+12.60%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
INDICATOR LIGHT PANEL MOUNT LED HOLE 0.31 IN PUSH-ON RED 24V LEADS FIXED LAMP
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 24VDC SOLDER 100000 HRS
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Indicator Light 24V LED Lamp Red Polycarbonate Round Lens Stainless Steel 0.375 in. Dia Hole

Descriptions

Descriptions of VCC 1091QM1-24V provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
Red Domed 12.7 mm Quick Connect Non-Relampable LED Indicator Light
PANEL MOUNT INDICATOR LED 0.5 IN. 24 VDC RED DOME QC TABS 1091 SERIES
LED Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
1/2" DIA MTG HOLE PLASTIC LENS NYLON HOUSING SS BEZEL SOLID STATE
24V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Non-Relampable LED Indicator Lights
VCC 1091QM124V Optoelectronics > Lamps (Bulbs)
Panel Mount Indicator, Led, 12.7Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:12.7Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Red; Forward Voltage:24V Rohs Compliant: Yes |Vcc/visual Communications Company 1091QM1-24V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091QM1-24V.
  • 1091QM124V