Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2112-140F

Indicator Panel Mount Led Mnt-sz 0.366" Lock Washer & Nut Red 24VDC Solder Blade
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2112-140F.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+12.74%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 609-2112-140F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
LED INDICATOR, RECES, 24VDC, RED; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 9.3mm; Forward Current If: 15mA; Luminous Intensity: 60mcd; IP / NEMA Rating: IP66; Product Range: -; SVHC: No SVHC (15-Jun-2015); B

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092112140F