
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | WSLT2010R0390FEB18 | 0 | 1K | Tape & Reel | 7h | |||||||
| Avnet | WSLT2010R0390FEB18 | 0 | 1K | 8h | ||||||||
| RS (Formerly Allied Electronics) | WSLT2010R0390FEB18 | 0 | 1K | Bulk | 19h | |||||||
| TTI Asia | WSLT2010R0390FEB18 | Contact | 9h | |||||||||
| Arrow Electronics | WSLT2010R0390FEB18 | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay WSLT2010R0390FEB18.
Download Vishay WSLT2010R0390FEB18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSLT2010R0390FEB18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSLT2010R0390FEB18.