Vishay WSL2010R0400FEA

Res Metal Strip 2010 0.04 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0400FEA.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
+65.14%

CAD Models

Download Vishay WSL2010R0400FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.039 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL2010FK-070R04L
Res, 0R04, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RL2010FK-070R04L
Yageo GroupPE2010FKE070R04L
Res Metal Foil 2010 0.04 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKF070R04L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 40mOhm 1% Emboss T/R
TE Connectivity / AMP2-2176157-8
Fixed Resistor, Metal Foil, 0.75W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1CFR043U
Res Thick Film 1020 0.043 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R0400FEA provided by its distributors.

Res Metal Strip 2010 0.04 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 40mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.04ohms 1%
METAL STRIP LOW OHMIC SMNT RESISTOR 2010 CASE 40MOHM +/-1% 0.5W +/-75PPM/DEGC
RES, METAL STRIP, 0.04OHM, 1%, 2010; Product Range: Vishay - AEC-Q200 WSL Series; Resistance: 0.04ohm; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: 2010 ^5025 Metric]; Resistor Element Type: Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R0400FEA.