Vishay WSL2010R0390FEA

Fixed Resistor, Metal Strip, 0.5W, 0.039ohm, 0.1396V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0390FEA.

IHS

Datasheet5 pages2 years ago

TME

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.657
Stock
59,350
7,863
Authorized Distributors
6
4
Resistance
39 mΩ
39 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.039 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176157-8
Fixed Resistor, Metal Foil, 0.75W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
PanasonicERJ-B1CFR039U
Res Thick Film 1020 0.039 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
TE Connectivity / AMP2-2176157-7
Fixed Resistor, Metal Film, 0.75W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.036 Ohm 1% 0.75W(3/4W) ±1200ppm/C Epoxy Pad SMD
Yageo GroupRL2010FK-070R04L
Res, 0R04, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RL2010FK-070R04L

Descriptions

Descriptions of Vishay WSL2010R0390FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.039ohm, 0.1396V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sen
WSL 2010 2010 (5025Metric) Chip Resistor ±1% ±75ppm/C 39mOhms 0.5W 1/2W
CURRENT SENSE, RESISTOR, WSL-2010.0391%EAE3
39m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 2010 5.08mm*2.5mm*640¦Ìm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric