Vishay WSLP39214L000FEB

Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP39214L000FEB.

IHS

Datasheet5 pages3 years ago

Factory Futures

Inventory History

3 month trend:
+48.45%

CAD Models

Download Vishay WSLP39214L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.187
Stock
15,416
23,767
Authorized Distributors
6
6
Resistance
4 mΩ
4 mΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Plate 3921 0.004 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.004 Ohm 1% 5W ±75ppm/C Pad SMD T/R Automotive
Res Metal Plate 3921 0.004 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP39214L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Res Metal Strip 3921 0.004 Ohm 1% 5W 50ppm/C Pad SMD Automotive T/R
CURRENT SENSE, RESISTOR, WSLP3921.0041%EB
Nonstandard 3921 WSLP 0.394Lx0.205W 10.00mmx5.20mm 5W 4mOhms ±75ppm/C
1% ¡À75ppm/¡æ 4m¦¸ 5W 3921 10mm*5.2mm*500¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric